Cypress FM24CL04-S technical specifications.
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.65V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress FM24CL04-S to view detailed technical specifications.
No datasheet is available for this part.