NVRAM FRAM Serial-2Wire 16K-Bit 3.3V 8-Pin SOIC
Checking distributor stock and pricing after the page loads.
Cypress FM24CL16-G technical specifications.
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |