F-RAM 512K (64KX8) 3.3V w/Unique Ser Number
Cypress FM24VN05-GTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FM24VN05 |
| RoHS | Compliant |
No datasheet is available for this part.