NVRAM Memory IC; Memory Type: FRAM; Interface Type: Serial, SPI; Memory Size: 64Kbit; Memory Organization: 64k;...
Checking distributor stock and pricing after the page loads.
Cypress FM25CL64DG technical specifications.
| Package/Case | DFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 81 |
| Packaging | Rail/Tube |
| Series | FM25CL64 |
| RoHS | Compliant |