F-RAM 16K (2Kx8) 2.7V Grade 3 AEC-Q100
Cypress FM25L16-GA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Series | FM25L16 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25L16-GA to view detailed technical specifications.
No datasheet is available for this part.