Cypress FM25L16-GATR technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Series | FM25L16 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25L16-GATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.