The FM25L16GTR is a 16KB SPI flash memory from Cypress, operating at a maximum frequency of 18MHz. It features a lead-free package and is available in a tape and reel configuration. The device is designed to operate within a temperature range of -40°C to 85°C, making it suitable for a variety of applications. The FM25L16GTR is a reliable and efficient solution for storing and retrieving data in SPI-based systems.
Cypress FM25L16GTR technical specifications.
| Package/Case | SOIC |
| Frequency | 18MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25L16GTR to view detailed technical specifications.
No datasheet is available for this part.