Cypress FM25L256-GCTR technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Memory Size | 256KB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FM25L256 |
| RoHS | Compliant |
No datasheet is available for this part.