F-RAM 16Kb SPI FRAM 1.8V-3.6V
Cypress FM25P16-DGTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | FM25P16 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25P16-DGTR to view detailed technical specifications.
No datasheet is available for this part.