Processor Memory Companions 256K w/RTC, Pwr Mon, WDT, Bat Sw, PF
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |