F-RAM 4K w/RTC Pwr Mon WDT Bat Sw PF
Cypress FM31272-GTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FM31272 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM31272-GTR to view detailed technical specifications.
No datasheet is available for this part.