Processor Memory Companions 64K w/RTC, Pwr Mon, WDT, Bat Sw, PF
Cypress FM3130-GTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.