F-RAM 16K w/RTC Pwr Mon WDT Bat Sw PF
Checking distributor stock and pricing after the page loads.
Cypress FM31L274-GTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FM31L274 |
| RoHS | Compliant |
No datasheet is available for this part.