F-RAM 256K w/Pwr Mon WDT Bat Sw PF Ser Num
Checking distributor stock and pricing after the page loads.
Cypress FM32L278-GTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FM32L278 |
| RoHS | Compliant |
No datasheet is available for this part.