Processor Memory Companions RTC, RTC Alarm, Pwr Mon, WDT, Bat Sw
Checking distributor stock and pricing after the page loads.
Cypress FM4005-G technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 16b |
| Height | 1.5mm |
| Interface | Serial |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Width | 3.9mm |
| RoHS | Compliant |