F-RAM RTC RTC Alarm Pwr Mon WDT Bat Sw
Checking distributor stock and pricing after the page loads.
Cypress FM4005-GTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FM4005 |
| RoHS | Compliant |