Processor Memory Companions RTC, RTC Alarm, Pwr Mon, WDT, Bat Sw
Checking distributor stock and pricing after the page loads.
Cypress FM4005-S technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |