IC CLOCK CHIP PROGR AMDK7 48SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |