This single crystal oscillator from Cypress features a maximum frequency of 133.3MHz and operates within a temperature range of 0 to 70°C. It is packaged in a surface mount SSOP package and is available on tape and reel. The oscillator has a PLL and is designed for use with a crystal input.
Checking distributor stock and pricing after the page loads.
Cypress ICS95V857CGLFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.