The LMX2364TMX/NOPB is a single IC designed for clock input applications. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a surface mount SOIC package and is available in a rail or tube packaging format. The PLL function is enabled for this IC. It can operate at a maximum frequency of 200MHz.
Cypress LMX2364TMX/NOPB technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.