The LMX2531LQX2220E/NOPB is a single PLL device packaged in a SOIC package for surface mount applications. It operates over a temperature range of 0°C to 70°C. The device can handle a maximum frequency of 200MHz and is available in a rail or tube packaging configuration.
Cypress LMX2531LQX2220E/NOPB technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.