The LX4F230H5QRFIGA1 is a 64KB FLASH microcontroller from Cypress, featuring a 8051 core architecture and supporting multiple interfaces including I2C, SPI, USB, UART, USART, LIN, and EBI/EMI. It operates within a temperature range of -40°C to 85°C and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, liquid crystal display, and capacitive sensing. The device is packaged in a tape and reel format and is part of the PSOC 3 CY8C34xx series.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, USB, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Series | PSOC® 3 CY8C34xx |
| RoHS | Not Compliant |