IC VCXO/PLL CLK SYNTHESIZR 8SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 1.067MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | Rambus™, XDR™ |
| RoHS | Compliant |