The MSP430BT5190IPZ is a 26-I/O microcontroller with a 8051 core architecture, supporting I2C, USB, and USART interfaces. It operates within a temperature range of 0 to 70°C. The device is designed for surface mount applications and is available in tape and reel packaging. The microcontroller is part of the EZ-USB FX2LP series.
Checking distributor stock and pricing after the page loads.
| Core Architecture | 8051 |
| Interface | I2C, USB, USART |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Packaging | Tape and Reel |
| Series | EZ-USB FX2LP™ |
| RoHS | Compliant |