The MSP430F2003TN is an 8KB FLASH microcontroller from Cypress, featuring a 12MHz M8C core and 13 I/Os. It supports I2C and SPI interfaces and operates within a temperature range of -40°C to 85°C. The device is packaged in a tray and includes peripherals such as a power-on reset, watchdog timer, and low-voltage detector.
Checking distributor stock and pricing after the page loads.
| Core Architecture | M8C |
| Frequency | 12MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, LVD |
| Series | PSOC®1 CY8C20xxx |
| RoHS | Not Compliant |