Cypress MSP430F5510IRGZT technical specifications.
| Core Architecture | M8C |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Series | PSOC®1 CY8C23xxx |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress MSP430F5510IRGZT to view detailed technical specifications.
No datasheet is available for this part.