SPLD PAL Family 800 Gates 10 Macro Cells 35.7MHz 5V 24-Pin PDIP
Checking distributor stock and pricing after the page loads.
Cypress PALC22V10D-25PC technical specifications.
| Package/Case | PDIP |
| Frequency | 35.7MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Supply Current | 110mA |
| RoHS | Not Compliant |