SPLD PAL Family 8 Macro Cells 83MHz 5V 20-Pin PDIP
Checking distributor stock and pricing after the page loads.
Cypress PALCE16V8-10PC technical specifications.
| Package/Case | PDIP |
| Frequency | 83MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not Compliant |