The PALCE20V8-7PC is a 100MHz CMOS 20-pin logic chip from Cypress. It operates within a temperature range of 0°C to 75°C and is supplied with a voltage between 4.75V and 5.25V. The device is mounted through a hole and has a propagation delay of 7.5ns. The supply current is 115mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 115mA |
| RoHS | Not CompliantNo |