The PALCE22V10-10PC is a 142MHz 5V CMOS PAL macrocell array from Cypress, packaged in a 32mm x 6.86mm x 3.56mm PDIP with through hole mount. It operates over a temperature range of 0°C to 75°C and has a propagation delay of 10ns. The device is not RoHS compliant and has a supply current of 110mA.
Checking distributor stock and pricing after the page loads.
Cypress PALCE22V10-10PC technical specifications.
| Package/Case | PDIP |
| Frequency | 142MHz |
| Height | 3.56mm |
| Length | 32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Gates | 250 |
| Number of Macro Cells | 10 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Speed Grade | 10 |
| Supply Current | 110mA |
| Width | 6.86mm |
| RoHS | Not Compliant |