SPLD PAL Family 800 Gates 10 Macro Cells 35.7MHz 5V 28-Pin LLCC
Checking distributor stock and pricing after the page loads.
| Frequency | 35.7MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |