IC MEDIA PROC 266MHZ 456-BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Core Architecture | M8C |
| Interface | I2C, USB |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Packaging | Tray |
| Series | enCoRe™ III |
| RoHS | Compliant |