IC MEDIA PROC 266MHZ 456-BGA
Cypress PNX1520E/G,557 technical specifications.
| Package/Case | BGA |
| Core Architecture | M8C |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Packaging | Tape and Reel |
| Series | CapSense® Controllers |
| RoHS | Compliant |
No datasheet is available for this part.