The R5F21124DFP#V0 is a 16KB FLASH microcontroller with a core architecture of M8C. It features 49 I/Os and supports multiple interfaces including I2C, SPI, USB, UART, and USART. The device operates within a temperature range of -40°C to 85°C and is packaged in a rail/tube format. It includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Cypress R5F21124DFP#V0 technical specifications.
| Core Architecture | M8C |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 49 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | PSOC®1 CY8C24xxx |
| RoHS | Not Compliant |
No datasheet is available for this part.