The R5F21274SNFP#V0 is a 24-I/O microcontroller from Cypress with 16KB of FLASH memory. It features a M8C core and supports I2C, SPI, UART, and USART interfaces. The device operates between -40°C and 85°C and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. It is available in a DIP package and is packaged in rail or tube form.
Cypress R5F21274SNFP#V0 technical specifications.
| Package/Case | DIP |
| Core Architecture | M8C |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | PSOC®1 CY8C27xxx |
| RoHS | Not Compliant |
No datasheet is available for this part.