IC R8C/2A MCU FLASH 64LQFP
Cypress R5F212A8SNFP#V0 technical specifications.
| Core Architecture | M8C |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 44 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | PSOC®1 CY8C27xxx |
| RoHS | Not Compliant |
No datasheet is available for this part.