The R5F212B7SNFP#V0 is a 32KB FLASH 8051 microcontroller from Cypress. It features 25 I/Os and operates over a temperature range of -40°C to 85°C. The device is packaged in LQFP and supports various interfaces including I2C, SPI, UART, USART, LIN, and EBI/EMI. Additionally, it includes peripherals such as power-on reset, pulse-width modulation, watchdog timer, direct memory access, LCD, and capacitive sensing.
Cypress R5F212B7SNFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Series | PSOC® 3 CY8C32xx |
| RoHS | Not Compliant |
No datasheet is available for this part.