The R5F212DCSDFP#V0 is a 32KB FLASH microcontroller from Cypress, featuring a M8C core architecture and supporting I2C, SPI, and UART interfaces. It operates within a temperature range of -40°C to 85°C and is packaged in a SSOP format for rail or tube packaging. The device includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. With 24 I/Os and an internal oscillator, this microcontroller is suitable for various applications.
Cypress R5F212DCSDFP#V0 technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | EZ-Color™ CY8CLED |
| RoHS | Not Compliant |
No datasheet is available for this part.