This 56-pin TSOP-56 parallel flash memory IC from Cypress operates within a temperature range of 0 to 85 degrees Celsius. It has a maximum supply voltage of 3.6V, a minimum supply voltage of 3V, and a nominal supply voltage of 3.3V. The IC has a maximum supply current of 0.11A and a maximum standby current of 0.000005A. It features a maximum access time of 110ns and a maximum number of words of 1073741824, with a number of functions equal to 1.
Cypress S29GL01GP11TFCR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.11 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 110 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL01GP11TFCR13 to view detailed technical specifications.
No datasheet is available for this part.