Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CYPRESS
SIKSTK14D88NF45
Datasheet
Cypress
SIKSTK14D88NF45
Not Recommended for New Design
SIKSTK14D88NF45
SIKSTK14D88NF45
Package
SOIC
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SOIC
Data Bus Width
8b
Density
256Kb
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Operating Supply Voltage
3.3V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account