The STA2062 is a 32-bit ROM from Cypress with SPI, serial, and USB interfaces. It is available in a surface mount LQFP package and operates over a temperature range of -40°C to 85°C. The device is packaged in a tray and features 32 I/Os.
Cypress STA2062 technical specifications.
| Package/Case | LQFP |
| Interface | SPI, Serial, USB |
| Max Operating Temperature | 85°C |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Packaging | Tray |
| Series | EZ-Host™ |
| RoHS | Compliant |
No datasheet is available for this part.