
The STK11C68-C45I is a 64Kb non-volatile parallel RAM with an 8-bit data bus and an access time of 45ns. It operates over a temperature range of -40°C to 85°C and is available in a CDIP package. The device is not RoHS compliant. It requires a supply voltage between 4.5V and 5.5V.
Sign in to ask questions about the Cypress STK11C68-C45I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK11C68-C45I technical specifications.
| Access Time | 45ns |
| Package/Case | CDIP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress STK11C68-C45I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.