
The STK12C68-L35 is a 64Kb non-volatile SRAM from Cypress, featuring an 8-bit parallel interface and an access time of 35ns. It operates within a temperature range of 0°C to 70°C and is available in a surface mount LCC package. The device is not RoHS compliant.
Sign in to ask questions about the Cypress STK12C68-L35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK12C68-L35 technical specifications.
| Access Time | 35ns |
| Package/Case | LCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress STK12C68-L35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
