NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin PDIP T/R
Cypress STK12C68-PF25TR technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.