The STK12C68-PF45ITR is an 8Kx8 static RAM from Cypress with a 64Kb density and 8-bit data bus width. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is powered by a 5V supply voltage and is packaged in a PDIP package. It is available in tape and reel packaging and is not radiation hardened.
Cypress STK12C68-PF45ITR technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.