This 8Kx8 static RAM from Cypress features a 64Kb density and operates at 5V. It is packaged in a PDIP and is available in tape and reel packaging. The device is not radiation hardened and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Cypress STK12C68-PF45TR technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.