The STK12C68-WF25ITR is a static random access memory (SRAM) from Cypress, packaged in a plastic dual in-line package (PDIP). It features a data bus width of 8 bits and a density of 64 kilobits. The device operates within a temperature range of -40°C to 85°C and is powered by a 5-volt supply. The STK12C68-WF25ITR is available in tape and reel packaging.
Cypress STK12C68-WF25ITR technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.