The TMS320F241PGA is a microcontroller with a M8C core architecture, featuring 16KB of FLASH memory and 24 I/Os. It supports SPI, UART, and USART interfaces and has an internal oscillator. The device is packaged in a DIP package and is available in rail/tube packaging. The microcontroller operates over a temperature range of -40°C to 85°C and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low-voltage detection.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Core Architecture | M8C |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Series | PSOC®1 CY8C26xxx |
| RoHS | Not Compliant |