16-bit, 5V fixed point DSP w/ Flash 144-LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Core Architecture | M8C |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Series | PSOC®1 CY8C25xxx |
| RoHS | Not Compliant |