The Cypress TMS370C756AFNT is an 8KB FLASH microcontroller featuring a M8C core, SPI, UART, and USART interfaces, and 16 I/Os. It operates within a temperature range of -40°C to 85°C and is available in a SOIC package. The device includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low-voltage detect. It is packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Core Architecture | M8C |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Series | PSOC®1 CY8C26xxx |
| RoHS | Not Compliant |